RS PRO Push Button Switch, Latching, Panel, 19 mm Cutout, SPDT, White LED, IP65, IP67, 250 V 250 V ac
- RS Stock No.:
- 811-8575
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.93
(exc. VAT)
€28.20
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 23 February 2027
- Plus 100 unit(s) shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.93 |
| 10 - 49 | €19.44 |
| 50 - 99 | €16.69 |
| 100 - 199 | €15.16 |
| 200 + | €13.49 |
*price indicative
- RS Stock No.:
- 811-8575
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Flat | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 250V | |
| Switch Configuration | SPDT | |
| Switch Contact Current | 5A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Flat | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 250V | ||
Switch Configuration SPDT | ||
Switch Contact Current 5A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Single Pole Double Throw (SPDT) Latching Push Button Switch, IP65, IP67, 19 mm Diameter, Panel Mounting, 250 V AC
Choose this RS PRO latching push-button switch for a reliable and simple way to turn on your electrical gear. It's designed as an anti-vandal switch, which means it's able to withstand damage from physical attacks.
The switch has silver-plated copper alloy contacts and is made of polished stainless steel material. This means the part is durable and highly resistant to corrosion and rust. It's suitable for use in demanding environments such as large industrial freezers and hot power plants thanks to its broad operating temperature range of -20°C to +55°C.
This product has been tested by engineers for quality and safety. You'll commonly find a switch like this one used on public intercom panels outside of building entrances.
Features and Benefits
Related links
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPDT IP65 250 V 250 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP65 240 V dc 240 V ac
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
- RS PRO Push Button Switch Panel SPDT IP65 250 V 250 V ac
