Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Spring Return, Panel Mount, 22 mm Cutout, SPDT,
- RS Stock No.:
- 815-1847
- Mfr. Part No.:
- XB5AW3165
- Manufacturer:
- Schneider Electric
Add 5 more to save €2.70
View bulk pricing optionsSubtotal (1 unit)*
€17.70
(exc. VAT)
€21.77
(inc. VAT)
- 15 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.70 | - |
| 5 - 9 | €17.16 | €2.70 |
| 10 + | €16.65 | €10.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 815-1847
- Mfr. Part No.:
- XB5AW3165
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Switch Operation | Spring Return | |
| Actuator Colour | White | |
| Illuminated | Yes | |
| Series | Harmony XB5 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Screw | |
| Actuator Style | Round | |
| Contact DC Voltage | 600V | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 600V | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO/1 NC | |
| Height | 42mm | |
| Length | 54mm | |
| Standards/Approvals | No | |
| Width | 30mm | |
| Switch Contact Current | 10A | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Switch Operation Spring Return | ||
Actuator Colour White | ||
Illuminated Yes | ||
Series Harmony XB5 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Screw | ||
Actuator Style Round | ||
Contact DC Voltage 600V | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 600V | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO/1 NC | ||
Height 42mm | ||
Length 54mm | ||
Standards/Approvals No | ||
Width 30mm | ||
Switch Contact Current 10A | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Legend Blank | ||
Non Compliant
- COO (Country of Origin):
- CZ
Schneider Electric XB5AW3165
Schneider Electric | Harmony XB5 Series | Push Buttons
Features and benefits
Applications -
Related links
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel Mount SPDT,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Orange
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Red LED
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Blue LED
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB5 Series Push Button Switch Panel Mount SPST 600 V
