RS Better World

Schneider Electric Harmony XB4 Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, Green

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€75.49

(exc. VAT)

€92.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€75.49
5 - 9€73.39
10 +€71.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
815-4118
Mfr. Part No.:
XB4BW3335
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Green

Switch Operation

Spring Return

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

22 mm

Series

Harmony XB4

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Green

Minimum Operating Temperature

-25°C

Actuator Style

Round

Contact AC Voltage

600V

Contact DC Voltage

600V

Maximum Operating Temperature

55°C

Switch Configuration

1 NO/1 NC

Width

30mm

Standards/Approvals

EN/IEC 60947-5-1EN/IEC 60947-1EN/IEC 60947-5-4CSA C22.2 No 14JIS C8201-5-1EN/IEC 60947-5-5UL 508JIS C8201-1

Height

47mm

Switch Contact Current

10A

Length

101mm

Better World Claim

Repairable by the End User

Better World Product

Yes

Legend

Blank

XB4 Metal 22 mm Push Buttons


XB4B series push buttons, switches and pilot lights.

Complete units

Push buttons, spring return, chromium plated metal bezel

Selector switches and key switches with chromium plated metal bezel

Illuminated push buttons, spring return, flush push, chromium plated metal bezel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy