RS Better World

Schneider Electric Harmony XB5 Series Illuminated Push Button Switch, Spring Return, Panel, 22 mm Cutout, SPDT, Red LED

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.04

(exc. VAT)

€34.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€28.04
5 - 9€27.20
10 +€26.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
815-4142
Distrelec Article No.:
303-02-567
Mfr. Part No.:
XB5AW34G5
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Red

Product Type

Push Button Switch

Switch Operation

Spring Return

Illuminated

Yes

Series

Harmony XB5

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Screw

LED Colour

Red

Actuator Style

Round

Contact AC Voltage

120V ac

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

70°C

Height

42mm

Width

30mm

Standards/Approvals

UL 508, JIS C 852EN/IEC 60947-5-5, JIS C 4520EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No. 14

Length

57mm

Switch Contact Current

14mA

Better World Claim

Repairable by the End User

Better World Product

Yes

Legend

Blank

COO (Country of Origin):
FR

Schneider Electric XB5AW34G5


This Harmony XB5, illuminated modular red push button operates with a spring return mechanism, is supplied with 110V to 120V AC, uses a universal LED and screw clamp terminals. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 22mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long lasting LED illumination. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.

Schneider Electric | Harmony XB5 Series | Push Buttons


A selection of Harmony XB5 series of push button by Schneider Electric. These push buttons are a great asset to any control panel or safety board used to control certain e-stop functions or similar functions within several types of environments. The Harmony XB5 range is rigorously tested to ensure you as the end user receive the highest quality performing product possible.

Features and benefits


• Durable double insulated plastic surrounds the bezel. This plastic is resistant to certain liquids and is easily maintained and cleaned.

• Compact 22 mm mounting diameter.

• 1 N/O + 1 N/C contact.

• Spring return functionality within the push button allows the profile to return to the original position. Can be operated from any position.

• 10,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.

• Suitable for use in temperature ranges -40 to 70 ° C.

• Integral LED pushbutton with spring return.

Protection ratings & Safety features (See datasheet for further details) -

• IP 66 rated with a good degree of protection against dust and dirt. There is also protection against high-pressure jet washes.;

• IP 67 rated with similar standards to IP 66 but with further protection against immersion.

• IP 69 K rated for further protection against professional steam cleaning.

• NEMA 4 X & NEMA 13 protected for further protection

• EN/IEC 60947-5-1, UL 508

• Short circuit protection via a 10 A cartridge fuse.

Applications -


• Control stations/panels used in E-Stop scenarios

• Automotive industries, factories, automation lines

• Commercial units such as warehouses.

• Restaurants, commercial food units with detailed cleaning tasks that happen on a regular basis.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy