Omron A16 Series Push Button Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, IP40, 30 V dc 250 V
- RS Stock No.:
- 818-1974
- Mfr. Part No.:
- A16-TBM-1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€13.54
(exc. VAT)
€16.65
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.54 |
*price indicative
- RS Stock No.:
- 818-1974
- Mfr. Part No.:
- A16-TBM-1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 19 mm | |
| Series | A16 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | PCB Pin | |
| IP Rating | IP40 | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN60947-5-1ULcULTÜVCCC | |
| Height | 28.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 19 mm | ||
Series A16 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type PCB Pin | ||
IP Rating IP40 | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN60947-5-1ULcULTÜVCCC | ||
Height 28.5mm | ||
Omron Series A16 Push Button, 16mm Panel Cut Out Diameter, SPDT Contact Configuration - A16-TBM-1
This push button is a versatile and robust component designed for panel mounting. The device features a momentary operation mechanism, measuring 16mm in diameter. It is crafted from durable polycarbonate material, ensuring reliability in various applications under diverse operating conditions.
Features & Benefits
• SPDT contact configuration allows for versatile switching options
• Momentary operation provides precise control with a self-resetting function
• Black colour improves visibility and integration in multiple setups
• Easy-to-wire PCB pin terminals simplify installation processes
Applications
• Used in automation systems for control interfaces
• Suitable for electronic device control panels
• Ideal for machinery operator controls and safety
• Can be integrated into industrial equipment for operational commands
What is the operating temperature range for reliable performance?
The push button operates effectively in temperatures ranging from -10°C to +55°C, making it suitable for various environmental conditions.
How is the installation process for this switch?
The device features a panel mount design with an easy-to-wire terminal arrangement, allowing for straightforward installation and maintenance.
What safety ratings are associated with the push button?
The product is rated IP40, meaning it is protected against solid objects larger than 1mm, ensuring functional reliability in controlled environments.
What switching loads can it safely handle?
This switch supports maximum AC voltages of 250V and DC voltages of up to 30V, making it compatible with a wide range of electronic loads.
Is the button suitable for microload applications?
Yes, the design allows the same contacts to be used for both standard loads and microloads, providing versatility in applications.
Related links
- Omron A16 Series Push Button Switch 16 mm Cutout IP40, 30 V dc 250 V
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout Green LED 30 V dc 250 V ac
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout 30 V 250 V
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 30 V ac
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 30 V ac
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 30 V ac
- Omron A16 Series Push Button Switch Panel SPDT IP65, 30 V dc 30 V ac
