RS PRO Illuminated Miniature Push Button Switch, Momentary, PCB, 8 mm Cutout, SPST, White LED, 30 V dc

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€4.87

(exc. VAT)

€5.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 234 unit(s) ready to ship from another location
  • Plus 317 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.87-
10 - 24€4.732%
25 - 49€4.585%
50 - 99€4.3311%
100 +€4.0017%

*price indicative

Packaging Options:
RS Stock No.:
820-7527
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Colour

Clear

Product Type

Miniature Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Panel Cutout Size

8 mm

Mount Type

PCB

Contact Configuration

SPST

Terminal Type

PC Pin

LED Colour

White

Actuator Style

Cap

Contact DC Voltage

30V dc

Maximum Operating Temperature

85°C

Switch Contact Current

100mA

Standards/Approvals

No

Miniature Push Button Switches


This miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.

The case and housing is made from high-quality Nylon 6/6 and terminal is made from copper alloy with gold plated material. The total length of a push button switch is 23mm. You can choose from solid black or illuminated water clear actuator. Illuminated colour variants include blue, green, yellow, white and red. If you are after dual colour version, we can offer that too.

• Operating life of 50,000 cycles

• Total travel: 1.2±0.3mm

• Operating force: 250±100gf (gram-force)

• Normally open contact

Typical applications for this miniature push button switch would be:

• Test Equipment

• Telecommunications

• Networking

• Handheld Appliances

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy