RS PRO Miniature Push Button Switch, Latching, PCB, 13.6 mm Cutout, SPST, Green LED, IP67, 24 V dc 30 V ac
- RS Stock No.:
- 820-7552
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
In Stock
- 59 unit(s) ready to ship
- Plus 272 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.29 | - |
| 10 - 24 | €5.14 | €1.50 |
| 25 - 49 | €4.98 | €7.75 |
| 50 - 99 | €4.69 | €30.00 |
| 100 + | €4.33 | €96.00 |
*price indicative
- RS Stock No.:
- 820-7552
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Green | |
| Switch Operation | Latching | |
| Product Type | Miniature Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Solder Lug | |
| IP Rating | IP67 | |
| Contact AC Voltage | 30V ac | |
| Actuator Style | Cap | |
| Contact DC Voltage | 24V dc | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Green | ||
Switch Operation Latching | ||
Product Type Miniature Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 13.6 mm | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Solder Lug | ||
IP Rating IP67 | ||
Contact AC Voltage 30V ac | ||
Actuator Style Cap | ||
Contact DC Voltage 24V dc | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 100mA | ||
Standards/Approvals No | ||
Sub-Miniature Push Button Switches
This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.
A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.
• Operating force: 2N-5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds
Typical applications for this sub-miniature push button switch would be:
• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Miniature Push Button Switch PCB SPST IP67, 24 V dc
- RS PRO Miniature Push Button Switch PCB SPST IP67, 24 V dc 30 V ac
- RS PRO Illuminated Miniature Push Button Switch PCB SPST IP67, 24 V dc 30 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST IP67 250 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
