RS PRO Push Button Switch, Momentary, PCB, 13.6 mm Cutout, SPST, Green LED, IP67, 50 V dc 125 V ac

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€5.35

(exc. VAT)

€6.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 09 November 2026
  • Plus 309 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.35-
10 - 24€5.183%
25 - 49€5.035%
50 - 99€4.7511%
100 +€4.3917%

*price indicative

Packaging Options:
RS Stock No.:
820-7571
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Switch Operation

Momentary

Actuator Colour

Green

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

13.6 mm

Mount Type

PCB

Contact Configuration

SPST

LED Colour

Green

Terminal Type

Solder Lug

IP Rating

IP67

Actuator Style

Cap

Contact DC Voltage

50V dc

Contact AC Voltage

125V ac

Maximum Operating Temperature

85°C

Switch Configuration

SPST NC

Switch Contact Current

400mA

Standards/Approvals

Lead-Free, RoHS Compliant

Square Panel Mounting Push Button Switches


Operating force: 2N - 5N

Contact bounce: 10 ms

Mechanical life: 1000000 cycles

Soldering: 350°C maximum for 5 seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy