RS PRO Miniature Push Button Switch, Momentary, PCB, 13.6 mm Cutout, SPST, Blue LED, IP67, 50 V dc 32 V ac
- RS Stock No.:
- 820-7606
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€5.35
(exc. VAT)
€6.58
(inc. VAT)
In Stock
- 393 unit(s) ready to ship from another location
- Plus 182 unit(s) shipping from 24 November 2026
- Plus 500 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.35 | - |
| 10 - 24 | €5.18 | 3% |
| 25 - 49 | €5.03 | 5% |
| 50 - 99 | €4.75 | 11% |
| 100 + | €4.39 | 17% |
*price indicative
- RS Stock No.:
- 820-7606
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | PCB | |
| Contact Configuration | SPST | |
| Terminal Type | PC Pin | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Actuator Style | Cap | |
| Contact AC Voltage | 32V ac | |
| Contact DC Voltage | 50V dc | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 400mA | |
| Standards/Approvals | Lead-Free, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.6 mm | ||
Mount Type PCB | ||
Contact Configuration SPST | ||
Terminal Type PC Pin | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Actuator Style Cap | ||
Contact AC Voltage 32V ac | ||
Contact DC Voltage 50V dc | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 400mA | ||
Standards/Approvals Lead-Free, RoHS | ||
Sub-Miniature Push Button Switches
This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.
A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.
• Operating force: 2N-5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds
Typical applications for this sub-miniature push button switch would be:
• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Miniature Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
- RS PRO Push Button Switch PCB SPST IP67, 50 V dc 32 V ac
