Idec IDEC CW Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, IP20, IP65, IP66, IP67, 240 V 240 V
- RS Stock No.:
- 831-8393
- Mfr. Part No.:
- CW4B-M1E10G
- Manufacturer:
- Idec
Subtotal (1 unit)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.66 |
*price indicative
- RS Stock No.:
- 831-8393
- Mfr. Part No.:
- CW4B-M1E10G
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Series | IDEC CW | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP65, IP66, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 240V | |
| Contact AC Voltage | 240V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Illuminated No | ||
Series IDEC CW | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP20, IP65, IP66, IP67 | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Round | ||
Contact DC Voltage 240V | ||
Contact AC Voltage 240V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Switch Contact Current 10A | ||
Idec CW Series Switches and Pilot Devices
The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.
Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Related links
- Idec IDEC CW Series Push Button Switch Panel SPST IP65 IP67, 240 V 240 V
- Idec IDEC CW Series Push Button Switch Panel 1 NO IP65 IP67, 240 V 240 V
- Idec IDEC CW Series Push Button Switch Panel 1 NO IP65 IP67, 300 V dc 300 V ac
- Idec IDEC CW Series Illuminated Push Button Switch Panel 1 NO IP20 IP66,
- Idec IDEC CW Series Push Button Switch Panel 1 NO IP65 IP67
- Idec IDEC CW Series Push Button Switch Panel 240 V 240 V
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
