Arcolectric (Bulgin) Ltd 0918 Series Miniature Push Button Switch, Momentary, Panel, 7.1 mm Cutout, SPST, IP66 250 V ac

Subtotal (1 unit)*

€4.98

(exc. VAT)

€6.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 143 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.98

*price indicative

RS Stock No.:
861-0254
Mfr. Part No.:
T0918SOAAA
Manufacturer:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Switch Operation

Momentary

Product Type

Miniature Push Button Switch

Illuminated

No

Panel Cutout Size

7.1 mm

Series

0918

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder Tab

IP Rating

IP66

Actuator Style

Push Button

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Switch Configuration

On-Off

Standards/Approvals

RoHS

Switch Contact Current

500mA

Legend

Blank

COO (Country of Origin):
TN

Bulgin 0918 Series Miniature Push Button Switch, 7.1mm Panel Cut Out Diameter, 500mA Contact Current Rating - T0918SOAAA


This miniature push button switch is designed for quick and efficient operation in various electronic applications. Featuring a compact round design with a panel cut-out diameter of 7.1mm, it is ideal for standard panel mounting. This black push button switch operates momentarily and supports a voltage rating of 250V AC with a contact current rating of up to 500 mA, ensuring reliable performance in diverse settings.

Features & Benefits


• Utilises momentary operation for precise control

• Designed as a SPST push button switch for versatile applications

• Compact 10mm diameter enhances design flexibility

• Panel mount configuration simplifies installation

• Solder tab terminals support easy connections

• Operates effectively at 250V AC for robust performance

Applications


• Utilised in control panels for machinery

• Suitable for automation systems requiring manual input

• Ideal for circuit switching in electronic devices

• Commonly integrated into consumer electronics for user interfaces

What is the maximum current this switch can handle?


It supports a contact current rating of 500 mA, making it suitable for high-current applications without compromising performance.

How can this component be mounted for use?


It features a panel mount design that allows straightforward integration into various enclosures and panels.

Is the switch illuminated, or does it have any indication features?


This design does not include illumination, making it ideal for applications where visual feedback is not required.

What types of terminal connections are available with this switch?


It is equipped with solder tab terminals that provide a secure and reliable connection for electrical wiring.

Can it be used in outdoor or harsh environments?


While suitable for various applications, it is best employed in controlled environments, as its specifications do not indicate water or dust resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy