Arcolectric (Bulgin) Ltd 8300 Series Push Button Switch, Latching, Panel, 12.9 mm Cutout, DPDT, IP66, 250 V 250 V ac

Get a bulk buy discount

Add 10 more to save €20.50

View bulk pricing options

Subtotal (1 unit)*

€25.58

(exc. VAT)

€31.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 286 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€25.58-
10 - 24€23.53€20.50
25 - 49€22.51€76.75
50 - 99€21.74€192.00
100 +€19.96€562.00

*price indicative

RS Stock No.:
861-0315
Distrelec Article No.:
304-11-191
Mfr. Part No.:
H8350RPAAA
Manufacturer:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

12.9 mm

Series

8300

Mount Type

Panel

Contact Configuration

DPDT

Terminal Type

Tab

IP Rating

IP66

Actuator Style

Raised Button

Contact AC Voltage

250V ac

Contact DC Voltage

250V

Switch Configuration

On-Off

Maximum Operating Temperature

125°C

Width

10.3mm

Switch Contact Current

16A

Standards/Approvals

UL, ENEC, CSA

Length

16mm

Height

11.5mm

Legend

Blank

COO (Country of Origin):
TN

Bulgin 8300 Series Push Button Switch, 250V AC Voltage Rating, 16A Current Rating - H8350RPAAA


This push button switch is an essential component for various electrical applications, offering a reliable latching operation. Designed for panel mounting, it features a rectangular push button style with a diameter of 19.2mm and an IP66 rating, ensuring effective performance even in challenging environments. With a robust voltage rating of 250V AC and a current rating of 16A, this switch is perfect for automation and control systems.

Features & Benefits


• DPDT switch functionality for versatile wiring configurations

• Constructed with an IP66 rating for superior environmental protection

• Ideal for panel mounting with a compact rectangular design

• Durable construction supports reliable operation up to 16A current

Applications


• Utilised in home appliances for reliable control

• Effective in commercial settings for automation systems

• Suitable for medical equipment requiring precise operation

• Ideal for security systems requiring reliable activation

• Used in audio devices for seamless switching

What are the benefits of using a latching push button switch in automation systems?


A latching push button switch allows for consistent on/off control, eliminating the need for continuous pressure. This feature is especially beneficial in automation systems, where robust and reliable operation is crucial.

How does the IP66 rating enhance protection in harsh environments?


The IP66 rating indicates complete protection against dust ingress and powerful water jets. This makes the switch suitable for outdoor applications or environments with high moisture levels, ensuring longevity and reliable performance.

What is the significance of the 250V AC rating in this push button switch?


The 250V AC rating makes it suitable for high voltage applications, allowing integration into various equipment that requires reliable and safe switching. This rating ensures the switch can handle significant electrical loads without risking performance.

Can this push button switch be used in medical equipment?


Yes, its robust design and reliability make it suitable for medical applications, where precise and dependable operation is essential. The switch meets necessary safety standards, ensuring effectiveness in critical environments.

Vandal Resistant Pushbutton Switches - 8300 Series


These 8300 series Anti-vandal push button switches from Arcolectric feature a current rating of up to 16 A @ 250 V ac and an ingress protection rating of IP66.

Stainless steel button and bezel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy