Banner OTB Series Illuminated Push Button Switch, Momentary, Panel Mount, 30.2 mm Cutout, IP66, 30 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€191.60

(exc. VAT)

€235.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€191.60
5 - 9€185.86
10 +€177.80

*price indicative

RS Stock No.:
861-4562
Mfr. Part No.:
OTBVP6L
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

Yes

Series

OTB

Panel Cutout Size

30.2 mm

Mount Type

Panel Mount

Terminal Type

Cable

IP Rating

IP66

Minimum Operating Temperature

-20°C

Contact DC Voltage

30V

Actuator Style

Button

Switch Configuration

SPDT

Maximum Operating Temperature

50°C

Switch Contact Current

7A

Standards/Approvals

EN 574, OSHA, ANSI B11

COO (Country of Origin):
CN

Opto Touch Switch


The Turck Banner OTB series of touch-activated photoelectric switches are designed to replace capacitive touch switches and mechanical push buttons.

The OTB series of touch button switches are highly resistant to EMI, RFI and ambient light interference.

Contact configuration SPDT 1 x N/O, 1 x N/C

LED indication of ’power on’ and ’output activated’

Black polysulfone (VALOX)housing, epoxy-encapsulated electronics, IP67

Switching current : 7A max. (resistive load)

Operating temperature range: -20 to +50 °C

'Mechanical life: Fifty million operations.

Ambient light immunity 120000 lux

Reduces the risk of repetitive strain injuries

Mounting M30 thread, nuts/washer included

Dimension (mm): 60 x 44 x 36 LWH (excluding threaded portion)

Zero Force & Opto Touch Switches


Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy