Banner OTB Series Illuminated Push Button Switch, Momentary, Panel Mount, 30.2 mm Cutout, SPDT, IP66, 30 V 30 V
- RS Stock No.:
- 861-4581
- Mfr. Part No.:
- OTBVR81QD
- Manufacturer:
- Banner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€208.52
(exc. VAT)
€256.48
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €208.52 |
| 5 - 9 | €202.33 |
| 10 + | €193.30 |
*price indicative
- RS Stock No.:
- 861-4581
- Mfr. Part No.:
- OTBVR81QD
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 30.2 mm | |
| Series | OTB | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 30V | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 50°C | |
| Switch Configuration | Momentary | |
| Standards/Approvals | OSHA, ANSI B11E71083LR41887-24 | |
| Switch Contact Current | 7A | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 30.2 mm | ||
Series OTB | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 30V | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 50°C | ||
Switch Configuration Momentary | ||
Standards/Approvals OSHA, ANSI B11E71083LR41887-24 | ||
Switch Contact Current 7A | ||
- COO (Country of Origin):
- CN
Opto Touch Switch
The Turck Banner OTB series of touch-activated photoelectric switches are designed to replace capacitive touch switches and mechanical push buttons.
The OTB series of touch button switches are highly resistant to EMI, RFI and ambient light interference.
Contact configuration SPDT 1 x N/O, 1 x N/C
LED indication of power on and output activated
Black polysulfone (VALOX)housing, epoxy-encapsulated electronics, IP67
Switching current : 7A max. (resistive load)
Operating temperature range: -20 to +50 °C
'Mechanical life: Fifty million operations.
Ambient light immunity 120000 lux
Reduces the risk of repetitive strain injuries
Mounting M30 thread, nuts/washer included
Dimension (mm): 60 x 44 x 36 LWH (excluding threaded portion)
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
Related links
- Banner OTB Series Illuminated Push Button Switch Panel Mount SPDT 30 V 30 V
- Banner OTB Series Illuminated Push Button Switch Panel Mount IP66, 30 V
- Banner OTB Series Illuminated Push Button Switch Panel Mount Red LED 30 V
- Banner OTB Series Push Button Switch Panel SPDT IP66, 30 V
- Banner OTB Series Illuminated Push Button Switch Panel SPDT, IP66 120 V
- Banner OTB Series Illuminated Push Button Switch Panel IP66, 30 V
- Banner OTB Series Illuminated Push Button Switch Panel IP66, 30 V 30 V
- Banner OTB Series Push Button Switch SPDT, 30 V dc 250 V ac
