APEM Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPDT, 28V dc, IP67
- RS Stock No.:
- 864-4421
- Mfr. Part No.:
- IMR7Z422UL
- Manufacturer:
- APEM
Bulk discount available
Subtotal (1 unit)*
€19.81
(exc. VAT)
€24.37
(inc. VAT)
In Stock
- 152 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.81 |
| 10 - 49 | €17.81 |
| 50 - 99 | €14.87 |
| 100 - 249 | €13.87 |
| 250 + | €12.67 |
*price indicative
- RS Stock No.:
- 864-4421
- Mfr. Part No.:
- IMR7Z422UL
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 13.6mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | SPDT | |
| Voltage Rating | 28V dc | |
| Push Button Style | Dome | |
| IP Rating | IP67 | |
| Contact Current Rating | 3 A | |
| Contact Material | Gold Plated Silver | |
| Manufacturer Part No. | IMR7Z422UL | |
| Case Colour | Black | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 13.6mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration SPDT | ||
Voltage Rating 28V dc | ||
Push Button Style Dome | ||
IP Rating IP67 | ||
Contact Current Rating 3 A | ||
Contact Material Gold Plated Silver | ||
Manufacturer Part No. IMR7Z422UL | ||
Case Colour Black | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- FR
Apem IM Series Push Button Switches
IM series sealed push button switches from Apem have an audible click when operated making them ideal for harsh and noisy environments. The switches are available in two button styles; flat or domed, the flat being suitable for optional marking.
Snap action with tactile feedback
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Sealed to IP67
Gold plated silver contacts
3 A @ 28 V dc contact rating
Shock resistance: 50g - 11 ms according to IEC 68-2-27
2.8 mm faston / solder terminals
Operating life in excess of one million cycles
Related links
- APEM Push Button Switch Panel Mount SPDT IP67
- APEM Push Button Switch Panel Mount SPST IP67
- Apem Push Button Switch Panel Mount SPDT IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 28V dc, IP67
- APEM Illuminated Push Button Switch Panel Mount SPST 28V dc, IP67
- APEM Push Button Switch Panel Mount 28V dc, IP67
- APEM Push Button Switch Panel Mount SPST IP67
- APEM Illuminated Push Button Switch Panel Mount SPST IP67
