Switchcraft Push Button Switch, Momentary, Panel, SPDT
- RS Stock No.:
- 878-2696
- Mfr. Part No.:
- ED913
- Manufacturer:
- Switchcraft
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 878-2696
- Mfr. Part No.:
- ED913
- Manufacturer:
- Switchcraft
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Switchcraft | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Actuator Style | Push Button | |
| Switch Configuration | 1 CO | |
| Switch Contact Current | 250mA | |
| Standards/Approvals | RoHS Compliant | |
| Length | 1.8m | |
| Select all | ||
|---|---|---|
Brand Switchcraft | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Actuator Style Push Button | ||
Switch Configuration 1 CO | ||
Switch Contact Current 250mA | ||
Standards/Approvals RoHS Compliant | ||
Length 1.8m | ||
- COO (Country of Origin):
- US
E900 Series
Professional range of Switchcraft pushbutton switches from the E/ED and EP900 series.
SPST
Free Hanging mounting type
Red or Black
Switchcraft Pushbutton Switches
Related links
- Switchcraft Push Button Switch Panel SPDT
- Switchcraft Push Button Switch Cable, SPDT
- Marquardt Push Button Switch Panel IP40 250 V ac
- Otto P9 Series Push Button Switch Panel Grey LED 28 V dc 115 V ac
- Banner OTB Series Illuminated Push Button Switch Panel IP66, 30 V 30 V
- Otto P9 Series Illuminated Push Button Switch Panel Amber LED 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel Red LED 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel Blue LED 28 V dc 115 V ac
