EOZ DJET Series Push Button Switch, Momentary, Panel, 6.4 mm Cutout, SPDT, IP65, IP67
- RS Stock No.:
- 913-1658
- Mfr. Part No.:
- 17.17851.21
- Manufacturer:
- EOZ
Get a bulk buy discount
Add 5 more to save €6.85
View bulk pricing optionsSubtotal (1 unit)*
€45.88
(exc. VAT)
€56.43
(inc. VAT)
Temporarily out of stock
- 33 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €45.88 | - |
| 5 - 9 | €44.51 | €6.85 |
| 10 - 24 | €43.13 | €27.50 |
| 25 - 49 | €40.38 | €137.50 |
| 50 + | €39.00 | €344.00 |
*price indicative
- RS Stock No.:
- 913-1658
- Mfr. Part No.:
- 17.17851.21
- Manufacturer:
- EOZ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOZ | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 6.4 mm | |
| Series | DJET | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Cap | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 100μA | |
| Select all | ||
|---|---|---|
Brand EOZ | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 6.4 mm | ||
Series DJET | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Cap | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 100μA | ||
- COO (Country of Origin):
- FR
DJET Series Pushbutton switches, Front Panel Sealed
The DJET series push button switches and be used in outdoor applications as they are IP67 front panel sealed for the 10mm version. The 6.35 mm version can be fitted with a silicone cap giving IP5 protection. They are available in single or double pole versions and in two sizes, either 6.35 mm or 10 mm diameters. They have a positive snap-action switching system with an electrical life of 100 000 operations.
For mounting, these units are pushed through the panel cut out and then fastened with a fixing nut from the back. Do not tighten by the means of top not.
Potential Applications
These units can be used in many possible applications and are extremely versatile. Some examples would include military and avionics equipment, telecommunications, medical equipment and power supplies.
Related links
- EOZ DJET Series Push Button Switch Panel SPDT IP67
- EOZ DJET Series Push Button Switch Panel SPDT IP67
- EOZ DJET Series Push Button Switch Panel DPDT IP67
- EOZ DJET Series Push Button Switch Panel SPDT
- EOZ DJET Series Push Button Switch Panel SPST, IP67 110 V ac
- EOZ DJET Series Push Button Switch Panel SPST 110 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP67, 240 V dc 240 V ac
