EOZ FL Series Push Button Switch, Momentary, Panel, 12 mm Cutout, SPST, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.51

(exc. VAT)

€12.93

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 1,582 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
1 - 4€10.51
5 - 24€9.70
25 - 49€8.05
50 - 99€7.13
100 +€6.64

*price indicative

RS Stock No.:
913-1718
Mfr. Part No.:
FL12NN
Manufacturer:
EOZ
Find similar products by selecting one or more attributes.
Select all

Brand

EOZ

Actuator Colour

Black

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Series

FL

Panel Cutout Size

12 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Plug-In

IP Rating

IP67

Actuator Style

Cap

Minimum Operating Temperature

-40°C

Switch Configuration

Momentary

Maximum Operating Temperature

85°C

Switch Contact Current

65mA

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The FL12NN push button switch is a 12mm, non-illuminated, momentary switch with a black cap. It has a 5V rating.

Features and Benefits


• 12mm industry standard panel cut out enabling them to be used in most applications.

• Gold plated nickel contacts which gives exceptional corrosion protection and are least susceptible to oxidation.

• Vandal-resistant by nature making them ideal in areas used by the general public.

• IP67 – making the button ideal for outdoor use. (Totally protected against dust and protected against the effects of immersion between 15cm and 1m. Duration of test 30 minutes).

FL Series Push Button Switches, Sealed and Vandal Resistant


The FL series from EOZ is the first small sized push button in the market to feature full face illumination. The entire front cap of the unit lights up from pre-installed 5 V LED’s. The range includes single colour illumination, dual colour illumination and non-illuminated options. The dual colour illumination options have a milky white cap when not illuminated. All the single illuminated versions have a cap which matches the illuminated colour.

They have been designed to fit into the industry standard 12 mm and 13.5 mm panel cut outs so they fit most applications. As well as being IP67 rated, they are also vandal resistant by nature giving all round protection.

Features


Ingress protection: IP67

Operating temperature range: -40 to +85°C

Panel thickness: 1 mm to 6 mm

Terminal type: Plug-in 2.8 x 0.5 mm

Contact terminals: Gold plated nickel

LED terminals: Silver plated nickel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy