Otto P1 Series Push Button Switch, Momentary, Panel, SPDT, Violet LED, IP68S, 115 V 115 V ac
- RS Stock No.:
- 914-4433
- Mfr. Part No.:
- P1-90266
- Manufacturer:
- Otto
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€96.72
(exc. VAT)
€118.97
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €96.72 | - |
| 5 - 19 | €93.01 | 3% |
| 20 + | €89.56 | 7% |
*price indicative
- RS Stock No.:
- 914-4433
- Mfr. Part No.:
- P1-90266
- Manufacturer:
- Otto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Otto | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | P1 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Violet | |
| IP Rating | IP68S | |
| Contact DC Voltage | 115V | |
| Minimum Operating Temperature | -55°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 115V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Switch Contact Current | 10A | |
| Standards/Approvals | UL, CSA, WEEE, REACH | |
| Select all | ||
|---|---|---|
Brand Otto | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series P1 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Violet | ||
IP Rating IP68S | ||
Contact DC Voltage 115V | ||
Minimum Operating Temperature -55°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 115V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Switch Contact Current 10A | ||
Standards/Approvals UL, CSA, WEEE, REACH | ||
Otto P1 Anodized Aluminium Alloy Mushroom Pushbutton
The P1-90266 pushbutton from Otto has a red mushroom shaped actuator and is manufactured using anodized aluminium alloy. This makes the unit robust and suitable for use in harsh environments and the IP68S rating provides a high degree of ingress protection from dust and liquids.
Features and Benefits
Includes hex nut, lock washer and panel seal gasket
Electrical life: 25,000 cycles at full load
Mechanical life: 250,000 cycles
Operating temperature range: -55 °C to +85 °C
Related links
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P3 Series Push Button Switch Panel Red LED IP68S, 115 V 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Green LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Amber LED 28 V dc 115 V ac
- Otto P9 Series Illuminated Push Button Switch Panel Red LED 28 V dc 115 V ac
- Otto P8 Series Push Button Switch Panel Grey LED IP68S 115 V 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
- Otto P9 Series Push Button Switch Panel SPDT IP68S, 28 V dc 115 V ac
