Otto P5 Series Push Button Switch, Latching, Panel Mount, SPST, Grey LED, IP64, IP68S, IP69K, 115 V 115 V ac

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€50.46

(exc. VAT)

€62.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€50.46-
5 - 19€48.493%
20 - 49€46.737%
50 - 99€45.0510%
100 +€43.5013%

*price indicative

RS Stock No.:
914-4446
Mfr. Part No.:
P5-V31125
Manufacturer:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Actuator Colour

Silver

Switch Operation

Latching

Product Type

Push Button Switch

Illuminated

No

Series

P5

Mount Type

Panel Mount

Contact Configuration

SPST

LED Colour

Grey

Terminal Type

Solder

IP Rating

IP64, IP68S, IP69K

Actuator Style

Push Button

Contact DC Voltage

115V

Contact AC Voltage

115V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Standards/Approvals

UL (E61705), WEEE Compliant

Width

22.4mm

Height

1.39in

Switch Contact Current

10A

Otto P5-V Vandal Resistant Pushbuttons


The P5-V series from Otto offers all the functionality of the P5 Alternate action switches but with the added advantage of a stainless steel, vandal resistant case and button. They offer a very simply action of push to turn on, push to turn off. The button returns to the original position after each actuation and gives a positive tactile feedback so you know the switch has been actuated.

The switches are tough and rugged and suitable for harsh environments. They are sealed to IP68S and IP69K. The terminals have been epoxy sealed to give protection against flux during wiring and offers behind panel protection from dust and moisture.

Features


Vandal resistant (stainless steel) case & button

Button sealed with patented "rolling sleeve" design

Contact area sealed at case & terminals

Watertight to IP68S and IP69K

Less than 25mΩ contact resistance

Handles low level up to 10 amps

1 million mechanical cycle life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy