ZF Pushwheel Switch Mounting Cheek 609-0803
- RS Stock No.:
- 484-4848
- Mfr. Part No.:
- 609-0803
- Manufacturer:
- ZF
Subtotal (1 bag of 2 units)*
€1.87
(exc. VAT)
€2.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1.87 | €0.935 |
*price indicative
- RS Stock No.:
- 484-4848
- Mfr. Part No.:
- 609-0803
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Product Type | Pushwheel Switch Mounting Cheek | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Product Type Pushwheel Switch Mounting Cheek | ||
- COO (Country of Origin):
- CN
PA Series Ultra-miniature
Gold-plated break-before-make contact
Two up/down buttons
The switches and end cheeks easily clip together
H 15mm, W 7.62mm, D 28mm
Cut out, 14.3 by [(no. of switches x 7.62) + 3.3] mm
Pushbutton
Related links
- Idec Pushwheel Switch Mounting Cheek Solder Cable 200 mΩ 12 Way 40mA DMC-1
- Hartmann Pushwheel Switch Mounting Cheek Push Button DPS8-PW2
- Hartmann Pushwheel Switch Mounting Cheek Push Button DPS9-10-P2
- Carlingswitch Rocker Switch Mounting Cheek for use with Rocker Switch
- Aratas Push Button Mounting Cheek Plunger 85 °C, -25 °C
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.37.540.029/6000
- RAFI Push Button Mounting Cheek for use with Mounting Bracket, 5.05.525.142/0000
- RAFI Push Button Mounting Cheek for use with RAFIX 22, 5.07.620.011/0000
