STMicroelectronics 8-Pin, SO-8 UC3845BD1013TR PWM Controller, 500 kHz, 30V
- RS Stock No.:
- 151-980
- Distrelec Article No.:
- 304-37-487
- Mfr. Part No.:
- UC3845BD1013TR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (20 units, on tapes of 20)*
€12.36
(exc. VAT)
€15.20
(inc. VAT)
In Stock
- Plus 2,240 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | €0.618 | €12.36 |
| 200 - 980 | €0.503 | €10.06 |
| 1000 - 1980 | €0.384 | €7.68 |
| 2000 + | €0.34 | €6.80 |
*price indicative
- RS Stock No.:
- 151-980
- Distrelec Article No.:
- 304-37-487
- Mfr. Part No.:
- UC3845BD1013TR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Switching Frequency | 500kHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 500μA | |
| Output Voltage | 5V | |
| Supply Current | 17mA | |
| Output Current | 1A | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 7V | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 30V | |
| Maximum Duty Cycle | 100% | |
| Minimum Operating Temperature | -40°C | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | UC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Switching Frequency 500kHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 500μA | ||
Output Voltage 5V | ||
Supply Current 17mA | ||
Output Current 1A | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 7V | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 30V | ||
Maximum Duty Cycle 100% | ||
Minimum Operating Temperature -40°C | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series UC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Controller, it belongs to family of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high Peak current.
High current totem pole output
Undervoltage lockout with hysteresis
Low start-up and operating current
Related links
- STMicroelectronics UC3845BD1013TR 1 PWM Controller SO-8
- STMicroelectronics UC3843BD1 1 PWM Controller SO-8
- STMicroelectronics 1 PWM Controller SO-8
- STMicroelectronics UC2843BD1013TR 1 PWM Controller SO-8
- STMicroelectronics UC2845BD1013TR 1 PWM Controller SO-8
- STMicroelectronics UC3843BD1013TR 1 PWM Controller SO-8
- STMicroelectronics UC3844BD1013TR 1 PWM Controller SO-8
- STMicroelectronics UC2844BD1 1 PWM Controller SO-8
