Microchip 48-Pin, VQFN PIC16F15385-E/6MXVAO PWM Controller, 32 MHz, 5.5V Zero Power Detection
- RS Stock No.:
- 631-325
- Mfr. Part No.:
- PIC16F15385-E/6MXVAO
- Manufacturer:
- Microchip
Subtotal (1 box of 427 units)*
€855.28
(exc. VAT)
€1,052.13
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 427 + | €2.003 | €855.28 |
*price indicative
- RS Stock No.:
- 631-325
- Mfr. Part No.:
- PIC16F15385-E/6MXVAO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Switching Frequency | 32MHz | |
| Product Type | PWM Controller | |
| Supply Current | 480μA | |
| Output Voltage | 1.024V, 4.096V | |
| Zero Power Detection | Yes | |
| Number of Outputs | 1 | |
| Minimum Supply Voltage | 1.8V | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | PIC16(L)F15356/75/76/85/86 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Switching Frequency 32MHz | ||
Product Type PWM Controller | ||
Supply Current 480μA | ||
Output Voltage 1.024V, 4.096V | ||
Zero Power Detection Yes | ||
Number of Outputs 1 | ||
Minimum Supply Voltage 1.8V | ||
Package Type VQFN | ||
Pin Count 48 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series PIC16(L)F15356/75/76/85/86 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature analogue, Core Independent Peripherals and communication peripherals, combined with eXtreme Low Power technology for a wide range of general purpose and low power applications. The devices feature multiple PWMs, multiple communication, temperature sensor, and memory features such as Memory Access Partition to support customers in data protection and bootloader applications, and Device Information Area which stores factory calibration values to help improve temperature sensor accuracy.
C compiler optimized RISC architecture
Low current power on reset
Configurable power up timer
Brown out reset
Low power BOR option
Windowed watchdog timer
Variable prescaler selection
Variable window size selection
Related links
- Microchip 48-Pin 32 MHz, 5.5V Zero Power Detection
- Microchip 16-Pin 32 MHz, 5.5V Zero Power Detection
- Microchip 8-Pin 32 MHz, 5.5V Zero Power Detection
- Microchip 14-Pin 32 MHz, 5.5V Zero Power Detection
- Microchip 20-Pin 32 MHz, 5.5V Zero Power Detection
- Microchip 40-Pin 32 MHz, 5.5V Zero Power Detection
- Microchip 28-Pin 32 MHz, 5.5V Zero Power Detection
- Microchip 14-Pin 32 MHz, 5.5V Zero Power Detection
