APEX Microtechnology 44-Pin, HSOP SA306AHR Switching Amplifier, 20 kHz, 60V, Surface
- RS Stock No.:
- 813-901
- Mfr. Part No.:
- SA306AHR
- Manufacturer:
- APEX Microtechnology
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
€51.18
(exc. VAT)
€62.95
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €51.18 | - |
| 10 - 24 | €43.76 | 14% |
| 25 - 99 | €41.92 | 18% |
| 100 - 249 | €37.98 | 25% |
| 250 + | €36.70 | 28% |
*price indicative
- RS Stock No.:
- 813-901
- Mfr. Part No.:
- SA306AHR
- Manufacturer:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Switching Amplifier | |
| Maximum Switching Frequency | 20kHz | |
| Output Voltage | 3.7V | |
| Output Current | 17A | |
| Mount Type | Surface | |
| Package Type | HSOP | |
| Maximum Supply Voltage | 60V | |
| Pin Count | 44 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 50% | |
| Maximum Operating Temperature | 125°C | |
| Width | 14.5mm | |
| Length | 16mm | |
| Standards/Approvals | RoHS | |
| Height | 3.3mm | |
| Series | SA306 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Switching Amplifier | ||
Maximum Switching Frequency 20kHz | ||
Output Voltage 3.7V | ||
Output Current 17A | ||
Mount Type Surface | ||
Package Type HSOP | ||
Maximum Supply Voltage 60V | ||
Pin Count 44 | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 50% | ||
Maximum Operating Temperature 125°C | ||
Width 14.5mm | ||
Length 16mm | ||
Standards/Approvals RoHS | ||
Height 3.3mm | ||
Series SA306 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Apex Switching amplifier is a fully integrated solution designed to drive three-phase Brushless DC motors and provide robust control features. It offers high performance with Advanced thermal and fault protection functionalities.
Cost-effective solution for three-phase motor applications
Direct compatibility with embedded microcontrollers and digital signal controllers
Integrated gate driver logic enhances efficiency by preventing shoot-through current
User-programmable cycle-by-cycle current limit ensures reliable operation
Related links
- PA168PQ APEX Microtechnology 20 MHz, 52-Pin 205V QFP
- PA169PQA APEX Microtechnology 20 MHz, 52-Pin 205V QFP
- PA167PQA APEX Microtechnology 20 MHz, 52-Pin 205V QFP
- PA169PQ APEX Microtechnology 20 MHz, 52-Pin 205V QFP
- PA168PQA APEX Microtechnology 20 MHz, 52-Pin 205V QFP
- PA167PQ APEX Microtechnology 20 MHz, 52-Pin 205V QFP
- PA01 APEX Microtechnology 1 MHz, 8-Pin 60V TO-3
- Renesas Electronics 32-Pin 650 kHz Surface
