onsemi 8-Pin, PDIP UC3842BNG 5-Channel PWM Controller, 500 kHz, 30V, Through Hole
- RS Stock No.:
- 102-3497
- Mfr. Part No.:
- UC3842BNG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€44.70
(exc. VAT)
€55.00
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | €0.894 | €44.70 |
| 100 - 450 | €0.587 | €29.35 |
| 500 - 950 | €0.543 | €27.15 |
| 1000 + | €0.483 | €24.15 |
*price indicative
- RS Stock No.:
- 102-3497
- Mfr. Part No.:
- UC3842BNG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500kHz | |
| Output Voltage | 5.1V | |
| Output Current | 1A | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Duty Cycle | 96% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.16mm | |
| Series | UC | |
| Height | 3.44mm | |
| Standards/Approvals | No | |
| Width | 6.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500kHz | ||
Output Voltage 5.1V | ||
Output Current 1A | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Duty Cycle 96% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 70°C | ||
Length 10.16mm | ||
Series UC | ||
Height 3.44mm | ||
Standards/Approvals No | ||
Width 6.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
AC-DC Off-Line Controllers, UC Series, ON Semiconductor
Related links
- onsemi 8-Pin 500 kHz Through Hole
- onsemi 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
- Texas Instruments 8-Pin 500 kHz Through Hole
- onsemi 8-Pin 600 kHz Through Hole
