onsemi 8-Pin, PDIP UC3843BNG PWM Controller, 500 kHz, 3V, Through Hole
- RS Stock No.:
- 145-2786
- Mfr. Part No.:
- UC3843BNG
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-2786
- Mfr. Part No.:
- UC3843BNG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Switching Frequency | 500kHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 300μA | |
| Output Voltage | 13.5V | |
| Supply Current | 17mA | |
| Output Current | 1A | |
| Zero Power Detection | No | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 3V | |
| Maximum Duty Cycle | 96% | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| PWM Controller Type | Current Mode | |
| Series | UC3843 | |
| Width | 6.6mm | |
| Standards/Approvals | JEDEC JESD78, JEDEC JESD22-A115-A, JEDEC JESD22-A114B | |
| Length | 10.16mm | |
| Height | 3.44mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Switching Frequency 500kHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 300μA | ||
Output Voltage 13.5V | ||
Supply Current 17mA | ||
Output Current 1A | ||
Zero Power Detection No | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 3V | ||
Maximum Duty Cycle 96% | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
PWM Controller Type Current Mode | ||
Series UC3843 | ||
Width 6.6mm | ||
Standards/Approvals JEDEC JESD78, JEDEC JESD22-A115-A, JEDEC JESD22-A114B | ||
Length 10.16mm | ||
Height 3.44mm | ||
Automotive Standard No | ||
