Texas Instruments 16-Pin, PDIP 2-Channel PWM Controller, 1000 kHz, 125V, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-6037
Mfr. Part No.:
UC3823AN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

PWM Controller

Maximum Switching Frequency

1000kHz

Output Voltage

5.2V

Supply Current

4mA

Zero Power Detection

No

Output Current

2A

Number of Outputs

2

Mount Type

Through Hole

Minimum Supply Voltage

-55V

Package Type

PDIP

Pin Count

16

Maximum Supply Voltage

125V

Maximum Duty Cycle

100%

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

PWM Controller Type

Current Mode

Height

4.57mm

Length

19.3mm

Standards/Approvals

No

Width

6.35mm

Series

UC

Automotive Standard

No

COO (Country of Origin):
MY

Flyback Controller, Voltage Control, Texas Instruments


The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments


Current-Mode and Voltage-Mode PWM Controller

Primary-Side Regulation

Peak Power Mode

Low Power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy