Texas Instruments 20-Pin, SOIC 2-Channel PWM Controller, 230 kHz, 18V, Surface
- RS Stock No.:
- 162-6074
- Mfr. Part No.:
- UCC28513DW
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6074
- Mfr. Part No.:
- UCC28513DW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 230kHz | |
| Start-up Supply Current | 100μA | |
| Output Voltage | 5.2V | |
| Supply Current | 4mA | |
| Output Current | 2A | |
| Zero Power Detection | No | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -55V | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 18V | |
| Maximum Duty Cycle | 100% | |
| Minimum Operating Temperature | -55°C | |
| PWM Controller Type | Combination | |
| Maximum Operating Temperature | 150°C | |
| Width | 10.36mm | |
| Length | 13mm | |
| Standards/Approvals | No | |
| Height | 2.65mm | |
| Series | UCC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 230kHz | ||
Start-up Supply Current 100μA | ||
Output Voltage 5.2V | ||
Supply Current 4mA | ||
Output Current 2A | ||
Zero Power Detection No | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage -55V | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum Supply Voltage 18V | ||
Maximum Duty Cycle 100% | ||
Minimum Operating Temperature -55°C | ||
PWM Controller Type Combination | ||
Maximum Operating Temperature 150°C | ||
Width 10.36mm | ||
Length 13mm | ||
Standards/Approvals No | ||
Height 2.65mm | ||
Series UCC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Power Factor Correction (PFC), Texas Instruments
Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise Advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.
Power Factor Correction (PFC), Texas Instruments
Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.
Related links
- Texas Instruments 20-Pin 230 kHz Surface
- Texas Instruments 20-Pin 500 kHz Through Hole
- Renesas Electronics 40-Pin 1000 kHz Surface
- onsemi 6-Pin 65 kHz Surface
- Texas Instruments 20-Pin 1000 kHz Through Hole
- Texas Instruments 20-Pin 300 kHz Through Hole
- Texas Instruments 20-Pin 300 kHz Through Hole
- Texas Instruments 20-Pin 1000 kHz Through Hole
