onsemi 8-Pin, SOIC 5-Channel PWM Controller, 550 kHz, 30V, Surface
- RS Stock No.:
- 162-9494
- Mfr. Part No.:
- NCP1252CDR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-9494
- Mfr. Part No.:
- NCP1252CDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 550kHz | |
| Output Voltage | 10V | |
| Output Current | 800mA | |
| Zero Power Detection | No | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 30V | |
| Maximum Duty Cycle | 65% | |
| PWM Controller Type | Current Mode | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | NCP | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 550kHz | ||
Output Voltage 10V | ||
Output Current 800mA | ||
Zero Power Detection No | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Supply Voltage 30V | ||
Maximum Duty Cycle 65% | ||
PWM Controller Type Current Mode | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Series NCP | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
AC-DC Off-Line Controllers, NCP/NCV Series, ON Semiconductor
Power supply secondary side, synchronous rectification controllers. Fixed frequency flyback and forward PWM controllers.
