onsemi 16-Pin, SOIC 5-Channel PWM Controller, 200 kHz, 40V, Surface
- RS Stock No.:
- 162-9674
- Mfr. Part No.:
- TL494CDR2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 2500 units)*
€807.50
(exc. VAT)
€992.50
(inc. VAT)
Last RS stock
- Final 5,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.323 | €807.50 |
*price indicative
- RS Stock No.:
- 162-9674
- Mfr. Part No.:
- TL494CDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 200kHz | |
| Start-up Supply Current | 7mA | |
| Supply Current | 15mA | |
| Output Voltage | 42V | |
| Zero Power Detection | No | |
| Output Current | 500mA | |
| Number of Outputs | 5 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 7V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 40V | |
| Maximum Duty Cycle | 50% | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 10mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | TL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 200kHz | ||
Start-up Supply Current 7mA | ||
Supply Current 15mA | ||
Output Voltage 42V | ||
Zero Power Detection No | ||
Output Current 500mA | ||
Number of Outputs 5 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 7V | ||
Pin Count 16 | ||
Maximum Supply Voltage 40V | ||
Maximum Duty Cycle 50% | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 10mm | ||
Height 1.5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series TL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
