STMicroelectronics 16-Pin, SOIC SG3524P 2-Channel PWM Controller, 300 kHz, 40V, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-7318
Mfr. Part No.:
SG3524P
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Switching Frequency

300kHz

Product Type

PWM Controller

Output Voltage

18V

Supply Current

14mA

Zero Power Detection

No

Output Current

100mA

Number of Outputs

2

Mount Type

Surface

Minimum Supply Voltage

8V

Package Type

SOIC

Maximum Supply Voltage

40V

Pin Count

16

Topology

Push Pull

Minimum Operating Temperature

0°C

Maximum Duty Cycle

45%

Maximum Operating Temperature

70°C

PWM Controller Type

Voltage Mode

Width

4mm

Length

10mm

Height

1.65mm

Standards/Approvals

No

Automotive Standard

No

PWM Controllers, STMicroelectronics


Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).

The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.

PWM (Pulse Width Modulation) Controllers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy