Texas Instruments 8-Pin, PDIP UC3842AN PWM Controller, 500 kHz, 125V, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-8076
Mfr. Part No.:
UC3842AN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

PWM Controller

Maximum Switching Frequency

500kHz

Supply Current

4mA

Output Voltage

5.2V

Zero Power Detection

No

Output Current

1A

Number of Outputs

1

Mount Type

Through Hole

Minimum Supply Voltage

-55V

Package Type

PDIP

Pin Count

8

Maximum Supply Voltage

125V

Minimum Operating Temperature

0°C

Maximum Duty Cycle

100%

Maximum Operating Temperature

70°C

PWM Controller Type

Current Mode

Series

UC

Length

9.81mm

Height

4.57mm

Width

6.35mm

Standards/Approvals

No

Automotive Standard

No

PWM Controllers 500kHz, Texas Instruments


From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.

PWM (Pulse Width Modulation) Controllers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy