Texas Instruments 20-Pin, PDIP UC2879N 4-Channel PWM Controller, 300 kHz, 125V, Through Hole
- RS Stock No.:
- 661-5201
- Mfr. Part No.:
- UC2879N
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 661-5201
- Mfr. Part No.:
- UC2879N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 300kHz | |
| Product Type | PWM Controller | |
| Supply Current | 4mA | |
| Output Voltage | 5.2V | |
| Zero Power Detection | No | |
| Output Current | 100mA | |
| Number of Outputs | 4 | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | -55V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 125V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 100% | |
| PWM Controller Type | Soft Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | UC | |
| Height | 4.57mm | |
| Length | 24.33mm | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 300kHz | ||
Product Type PWM Controller | ||
Supply Current 4mA | ||
Output Voltage 5.2V | ||
Zero Power Detection No | ||
Output Current 100mA | ||
Number of Outputs 4 | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage -55V | ||
Pin Count 20 | ||
Maximum Supply Voltage 125V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 100% | ||
PWM Controller Type Soft Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series UC | ||
Height 4.57mm | ||
Length 24.33mm | ||
Width 6.35mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments 20-Pin 300 kHz Through Hole
- Texas Instruments 20-Pin 300 kHz Through Hole
- Texas Instruments 20-Pin 1000 kHz Through Hole
- Texas Instruments 20-Pin 1000 kHz Through Hole
- Texas Instruments 16-Pin 300 kHz Through Hole
- Texas Instruments 16-Pin 300 kHz Through Hole
- Texas Instruments 16-Pin 300 kHz Through Hole
- STMicroelectronics 16-Pin 300 kHz Through Hole
