onsemi 16-Pin, PDIP 2-Channel PWM Controller, 400 kHz, 35V, Through Hole

Subtotal (1 pack of 2 units)*

€3.02

(exc. VAT)

€3.72

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 168 left, ready to ship from another location
  • Plus 392 left, shipping from 11 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units
Per unit
Per Pack*
2 +€1.51€3.02

*price indicative

RS Stock No.:
689-9950
Mfr. Part No.:
SG3525ANG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

PWM Controller

Maximum Switching Frequency

400kHz

Output Voltage

5.2V

Zero Power Detection

No

Output Current

400mA

Number of Outputs

2

Mount Type

Through Hole

Minimum Supply Voltage

8V

Package Type

PDIP

Pin Count

16

Maximum Supply Voltage

35V

Minimum Operating Temperature

0°C

Maximum Duty Cycle

49%

Maximum Operating Temperature

70°C

PWM Controller Type

Voltage Mode

Standards/Approvals

No

Width

6.85mm

Length

19.55mm

Height

3.43mm

Series

SG

Automotive Standard

No

DC-DC Controllers, ON Semiconductor


Current mode and voltage mode DC-DC controllers for power conversion circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy