STMicroelectronics 8-Pin, SOIC VIPER12ASTR-E PWM Controller, 60 kHz, 50V, Surface
- RS Stock No.:
- 714-7866
- Distrelec Article No.:
- 304-43-908
- Mfr. Part No.:
- VIPER12ASTR-E
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.78
(exc. VAT)
€5.88
(inc. VAT)
Temporarily out of stock
- 18,825 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.956 | €4.78 |
| 50 - 245 | €0.842 | €4.21 |
| 250 - 495 | €0.752 | €3.76 |
| 500 + | €0.646 | €3.23 |
*price indicative
- RS Stock No.:
- 714-7866
- Distrelec Article No.:
- 304-43-908
- Mfr. Part No.:
- VIPER12ASTR-E
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Switching Frequency | 60kHz | |
| Product Type | PWM Controller | |
| Start-up Supply Current | 1mA | |
| Supply Current | 5mA | |
| Output Voltage | 730V | |
| Output Current | 480mA | |
| Zero Power Detection | No | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 0mV | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 16% | |
| Maximum Operating Temperature | 150°C | |
| PWM Controller Type | Current Mode | |
| Length | 5mm | |
| Series | VIPer12A | |
| Height | 1.65mm | |
| Standards/Approvals | JESD97, ECOPACK | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Switching Frequency 60kHz | ||
Product Type PWM Controller | ||
Start-up Supply Current 1mA | ||
Supply Current 5mA | ||
Output Voltage 730V | ||
Output Current 480mA | ||
Zero Power Detection No | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 0mV | ||
Pin Count 8 | ||
Maximum Supply Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 16% | ||
Maximum Operating Temperature 150°C | ||
PWM Controller Type Current Mode | ||
Length 5mm | ||
Series VIPer12A | ||
Height 1.65mm | ||
Standards/Approvals JESD97, ECOPACK | ||
Width 4mm | ||
Automotive Standard No | ||
VIPer® High-Voltage Off-Line Converters, STMicroelectronics
VIPer® high-voltage converters from the mains voltage (230VAC) are fixed frequency offline converter ICs, integrating a PWM controller and a 700V vertical power MOSFET.
Typical applications cover offline power supplies. They are compatible from either the primary side or the secondary side regulation loop.
AC/DC Converters, STMicroelectronics
Related links
- STMicroelectronics 8-Pin 60 kHz Surface
- STMicroelectronics 8-Pin 60 kHz Surface
- STMicroelectronics 8-Pin 60 kHz Surface
- STMicroelectronics 8-Pin 60 kHz Through Hole
- STMicroelectronics 8-Pin 60 kHz Through Hole
- STMicroelectronics 8-Pin 66 kHz Surface
- STMicroelectronics 8-Pin 66 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Surface
