Texas Instruments 16-Pin, CDIP 2-Channel PWM Controller, 500 kHz, 40V, Through Hole
- RS Stock No.:
- 922-2423
- Mfr. Part No.:
- UC1524AJ
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 21 units)*
€424.05
(exc. VAT)
€521.58
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 21 - 84 | €20.193 | €424.05 |
| 105 - 189 | €18.174 | €381.65 |
| 210 + | €16.558 | €347.72 |
*price indicative
- RS Stock No.:
- 922-2423
- Mfr. Part No.:
- UC1524AJ
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 500kHz | |
| Output Voltage | 5.1V | |
| Supply Current | 4mA | |
| Zero Power Detection | No | |
| Output Current | 200mA | |
| Number of Outputs | 2 | |
| Mount Type | Through Hole | |
| Package Type | CDIP | |
| Minimum Supply Voltage | -55V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 40V | |
| Maximum Duty Cycle | 45% | |
| Minimum Operating Temperature | -55°C | |
| PWM Controller Type | Voltage Mode | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 21.34mm | |
| Height | 3.56mm | |
| Width | 7.62mm | |
| Series | UC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 500kHz | ||
Output Voltage 5.1V | ||
Supply Current 4mA | ||
Zero Power Detection No | ||
Output Current 200mA | ||
Number of Outputs 2 | ||
Mount Type Through Hole | ||
Package Type CDIP | ||
Minimum Supply Voltage -55V | ||
Pin Count 16 | ||
Maximum Supply Voltage 40V | ||
Maximum Duty Cycle 45% | ||
Minimum Operating Temperature -55°C | ||
PWM Controller Type Voltage Mode | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 21.34mm | ||
Height 3.56mm | ||
Width 7.62mm | ||
Series UC | ||
Automotive Standard No | ||
Related links
- Texas Instruments 16-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 500 kHz Through Hole
- Texas Instruments 16-Pin 450 kHz Through Hole
- Texas Instruments 16-Pin 450 kHz Through Hole
- Texas Instruments 16-Pin 300 kHz Through Hole
