StarTech.com Steel Cable Entry Panel Cable Lacing Bar for Use with Racks 11 mm, 485 mm, 104mm
- RS Stock No.:
- 186-2985
- Mfr. Part No.:
- CMLB10
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€99.10
(exc. VAT)
€121.89
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.10 |
*price indicative
- RS Stock No.:
- 186-2985
- Mfr. Part No.:
- CMLB10
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Sub Type | Cable Lacing Bar | |
| Product Type | Cable Entry Panel | |
| For Use With | Racks | |
| Orientation | Horizontal | |
| Material | Steel | |
| Rack Unit | 1U | |
| Length | 485mm | |
| Height | 11mm | |
| Standards/Approvals | EIA/ECA-310-E | |
| Width | 104mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Sub Type Cable Lacing Bar | ||
Product Type Cable Entry Panel | ||
For Use With Racks | ||
Orientation Horizontal | ||
Material Steel | ||
Rack Unit 1U | ||
Length 485mm | ||
Height 11mm | ||
Standards/Approvals EIA/ECA-310-E | ||
Width 104mm | ||
- COO (Country of Origin):
- CA
StarTech Cable Entry Panel, 483mm Length, Steel - CMLB10
This cable entry panel provides horizontal cable management for 19-inch racks, offering a secure Anchor point to route and bundle network and server cabling. It mounts to the front or rear of rack frames and is designed to relieve strain on equipment ports while supporting organised vertical cable runs in server rooms and network cupboards.
Features and Benefits:
• EIA/ECA-310-E compliance ensures standard rack compatibility
• Solid-steel construction offers high weight capacity
• Rounded profile reduces cable strain and port stress
• Low-profile 0.02in height conserves rack space
• Occupies one-third of 1U for dense installations
• Solid-steel construction offers high weight capacity
• Rounded profile reduces cable strain and port stress
• Low-profile 0.02in height conserves rack space
• Occupies one-third of 1U for dense installations
Applications
• Suitable for organising cables in racks and server cabinets
• Used with rack-mount equipment to reduce port tension
• Ideal for bulk deployment in data-centre installations
• Can be used to improve passive cooling by routing cables
• Suitable for 19-inch network rack-mounted cable management
• Used with rack-mount equipment to reduce port tension
• Ideal for bulk deployment in data-centre installations
• Can be used to improve passive cooling by routing cables
• Suitable for 19-inch network rack-mounted cable management
How does it attach to a rack frame?
It installs horizontally using M5 screws and cage nuts provided for secure mounting to standard rack rails.
What is included in a single package?
The pack contains ten bars, twenty M5 screws and twenty M5 cage nuts for multiple mounting points.
How does the design affect airflow inside racks?
By organising and holding cables away from airflow paths, it supports passive cooling to help maintain proper rack temperatures.
What orientation and mounting density does it support?
It is designed for horizontal installation and occupies one-third of 1U per install point to maximise space efficiency.
Related links
- StarTech.com Steel Cable Entry Panel Cable Holder for Use with Racks 11 mm 7mm
- StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Server Rack 483 mm, 44mm
- StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Network Distribution Cabling, Server Racks and
- StarTech.com Steel Cable Entry Panel Cable Management Ring for Use with Server Racks and Cabinets
- StarTech.com Steel Cable Entry Panel Cable Duct for Use with Wiring Closets Server Racks
- StarTech.com Steel Cable Entry Panel Cable Management Ring for Use with Server Racks and Cabinets 111 mm 70mm
- Rittal Sheet Steel Cable Entry Panel Cable Entry Panel for Use with Cable Entry Grommets 1m
- RS PRO Steel Cable Entry Panel Cable Entry Panel for Use with 1U Rack Unit
