Rittal Sheet Steel Mounting Kit Cable Management Kit for Use with Cables

Subtotal (1 unit)*

€45.26

(exc. VAT)

€55.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.26

*price indicative

RS Stock No.:
226-0362
Mfr. Part No.:
7220500
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Sub Type

Cable Management Kit

Product Type

Mounting Kit

For Use With

Cables

Material

Sheet Steel

Rack Unit

151U

Standards/Approvals

No

The Rittal surplus cable holder for fastening at the rear area of the enclosure, or at the side of network enclosures. The surplus cable holder can be attached to all depth stays or to punched sections and rails with a 25 mm pitch pattern mounting dimensi

Zinc plated

Made up of steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy