Fibox Cable Entry Membrane for Use with Enclosures, 1 Rings
- RS Stock No.:
- 284-8119
- Distrelec Article No.:
- 300-36-231
- Mfr. Part No.:
- MFM 8-12
- Manufacturer:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-8119
- Distrelec Article No.:
- 300-36-231
- Mfr. Part No.:
- MFM 8-12
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Type | Cable Entry Membrane | |
| For Use With | Enclosures | |
| Number of Rings | 1 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Type Cable Entry Membrane | ||
For Use With Enclosures | ||
Number of Rings 1 | ||
- COO (Country of Origin):
- SE
The Fibox accessories EPDM multi fem M50 for cable 3x6-10 mm and 3x10-14 mm.
It is non insulated
Related links
- Fibox Polycarbonate Cable Management Ring Cable Management Kit for Use with FIBOX EK Series Enclosures, 1 Rings
- Fibox MFM Series White Ethylene Propylene Diene Monomer Cable Gland 8 mm min. IP67
- Fibox EPA Series Cable Management Kit x 216 mm x 85mm
- Schneider Electric FL21 Series Thermoplastic Elastomer Cable Entry Membrane for Use with Spacial (Spacial S3D) Compact
- Schneider Electric Mureva Styl Series Thermoplastic Elastomer Cable Entry Membrane for Use with Mureva Styl x 71 mm x
- Schneider Electric NSY Series Polypropylene Cable Entry Membrane for Use with Cable Entrance Fl21 25 mm x 215 mm x 86mm
- StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Server Rack 483 mm, 44mm
- Schneider Electric Polypropylene Cable Entry Panel Cable Entry System for Use with Enclosures 15 mm,
