Schneider Electric Fan Tray, 1 U
- RS Stock No.:
- 211-0834
- Mfr. Part No.:
- NSYAVD1U480
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€332.23
(exc. VAT)
€408.64
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.23 |
*price indicative
- RS Stock No.:
- 211-0834
- Mfr. Part No.:
- NSYAVD1U480
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Fan Tray | |
| Product Type | Fan Tray | |
| Rack Unit | 1U | |
| Air Flow | 486m³/h | |
| Height | 530mm | |
| Width | 230mm | |
| Maximum Supply Voltage | 230V | |
| Standards/Approvals | REACH, CHINA RoHS, EU RoHS | |
| Series | PanelSeT Accessoires | |
| Noise Level | 43dB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Fan Tray | ||
Product Type Fan Tray | ||
Rack Unit 1U | ||
Air Flow 486m³/h | ||
Height 530mm | ||
Width 230mm | ||
Maximum Supply Voltage 230V | ||
Standards/Approvals REACH, CHINA RoHS, EU RoHS | ||
Series PanelSeT Accessoires | ||
Noise Level 43dB | ||
- COO (Country of Origin):
- DE
The Schneider Electric mixing drawer has air flow of 486 m3/h and noise level is 43 dB. This mixing drawer has rated voltage is 230 Vac with rated power 45 W. It has dimensions of H 530x W 230x D 60mm.
The cooling is done wit the help of integrated fan
The mixing drawer has 3 fan
