RS PRO Rack Mount Kit for Use with GPP-3060, GPP-3610H, GPP-3650, GPP-6030, GPP-7250, 6.35 mm Thread 149 mm 477.6 mm
- RS Stock No.:
- 642-986
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€193.08
(exc. VAT)
€237.49
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.08 |
*price indicative
- RS Stock No.:
- 642-986
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Rack Mount Kit | |
| Product Type | Rack Mount Kit | |
| For Use With | GPP-3060, GPP-3610H, GPP-3650, GPP-6030, GPP-7250 | |
| Thread Size | 6.35 mm | |
| Height | 149mm | |
| Length | 477.6mm | |
| Width | 270mm | |
| Rack Unit | 3U | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Rack Mount Kit | ||
Product Type Rack Mount Kit | ||
For Use With GPP-3060, GPP-3610H, GPP-3650, GPP-6030, GPP-7250 | ||
Thread Size 6.35 mm | ||
Height 149mm | ||
Length 477.6mm | ||
Width 270mm | ||
Rack Unit 3U | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO 3U Rack Mount Kit, 6.35 mm Thread Size
The RS PRO 3U Rack Mount Kit is designed to provide a secure and efficient solution for mounting compatible devices such as the GPP-3060, GPP-3610H, GPP-3650, GPP-6030, and GPP-7250. This kit ensures stability and ease of access, making it Ideal for industrial and laboratory environments.
Features and Benefits
3U Rack Unit: Allows for efficient use of space in standard rack systems.
6.35 mm Thread Size: Ensures compatibility with a wide range of equipment.
Robust Construction: Provides durability and long-lasting performance.
6.35 mm Thread Size: Ensures compatibility with a wide range of equipment.
Robust Construction: Provides durability and long-lasting performance.
Applications
Industrial Equipment Mounting
Laboratory Device Installation
Telecommunications Infrastructure
Laboratory Device Installation
Telecommunications Infrastructure
Additional Information
Compatible with GPP-3060, GPP-3610H, GPP-3650, GPP-6030, GPP-7250
Dimensions: Height 149 mm, Length 477.6 mm, Width 270 mm
Dimensions: Height 149 mm, Length 477.6 mm, Width 270 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Rack Mount Kit for Use with GSB-01 6.35 mm Thread 149 mm 477.6 mm 341mm
- StarTech.com 3.5 in Hot Swap Mobile Rack 184 x 42 x 149 mm SATA
- GW Instek GPP Series Bench Power Supply 15 V 1A 217W
- Peli 1010 Polypropylene Case, 103 mm 54 mm 149 mm
- Peli 1010 Polypropylene Transit Case, 10.3 mm 54 mm 149 mm
- Paulstra Hutchinson M14 Anti-Vibration Mount with 500 daN Compression 100 mm OD, 149 mm H
- Eaton 1kA Bolted Tag Fuse D1 550V ac, 149 mm
- Siemens 350A Tag Fuse 149 mm 690V
