Legrand Cabinet Base for Use with Marina Cabinets Equipment, Atlantic Food Industry, M5 Thread, 10 Per Pack Piece(s) 12
- RS Stock No.:
- 180-6138
- Mfr. Part No.:
- 0 373 89
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€586.27
(exc. VAT)
€721.11
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €586.27 | €58.627 |
*price indicative
- RS Stock No.:
- 180-6138
- Mfr. Part No.:
- 0 373 89
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Cabinet Base | |
| Product Type | Hardware Kit | |
| For Use With | Marina Cabinets Equipment, Atlantic Food Industry | |
| Material | Copper | |
| Thread Size | M5 | |
| Quantity | 10Per Pack | |
| Height | 12mm | |
| Length | 990mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Cabinet Base | ||
Product Type Hardware Kit | ||
For Use With Marina Cabinets Equipment, Atlantic Food Industry | ||
Material Copper | ||
Thread Size M5 | ||
Quantity 10Per Pack | ||
Height 12mm | ||
Length 990mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Cross section : 12 x 4 mm
I permissible IP ≤ 30 : 160 A
I permissible IP > 30 : 125 A
Holes Ø mm : M5
Length : 990 mm
Related links
- Legrand Steel Mounting Plate 800 mm L for Use with Altis Cabinet
- Parker Clevis P1A-4DMT Suitable For Food Industry Applications,
- Legrand Brass Bar Rectangular Bar 12 mm H, 416 mm L
- Legrand Copper Bar Flat 12 mm H, 990 mm L
- Legrand Zamak Wall Bracket for Use with Atlantic Metal Cabinet 49 mm x 64 mm x 49mm
- Legrand Steel Textured Polyester Coated Mounting Plate 256 mm L for Use with Atlantic Enclosure, Marina
- Portwest Food Industry White L 1 EA
- RS PRO Green Nitrile Food Industry Gloves XXL
