Rittal SZ 2500.490 Series Mounting Kit Magnet for Use with LED System Light, 2 Per Pack Piece(s) 4 mm 4mm
- RS Stock No.:
- 187-6744
- Mfr. Part No.:
- 2500490
- Manufacturer:
- Rittal
Subtotal (1 pack of 2 units)*
€15.07
(exc. VAT)
€18.54
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.07 | €7.535 |
*price indicative
- RS Stock No.:
- 187-6744
- Mfr. Part No.:
- 2500490
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit Magnet | |
| For Use With | LED System Light | |
| Quantity | 2Per Pack | |
| Height | 4mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | SZ 2500.490 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit Magnet | ||
For Use With LED System Light | ||
Quantity 2Per Pack | ||
Height 4mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series SZ 2500.490 | ||
- COO (Country of Origin):
- CN
For sticking onto the rear of lights without a socket.
Related links
- Rittal SZ 1199.100 Series Baying Kit for Use with KL 1 Per Pack Piece(s)
- Rittal SZ 2468 Series Push Button Lock Insert for Use with TS IT Cabinet, 1 Per Pack Piece(s)
- Rittal SZ Series Steel Earthing Clamp for Use with Mounting Plate x 4 mm x 4mm
- Rittal AX 2034.010 Series Mounting Kit for Use with Installation Kit For Swing Frame, 1 Per Pack Piece(s)
- Rittal SZ Series Steel Mounting Clip for Use with Cable Ducts Mounting Angles
- Rittal SZ Series Steel Mounting Bracket for Use with Enclosure Type AX
- Rittal SZ Series Steel Earthing Clamp for Use with Mounting Plate x 12 mm x 12mm
- Rittal SZ Series Steel Earthing Clamp for Use with Mounting Plate x 16 mm x 16mm
