Rittal VX Series Lock Insert for Use with Doors/Locks, 1 Per Pack Piece(s)
- RS Stock No.:
- 187-9269
- Mfr. Part No.:
- 8618304
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€6.50
(exc. VAT)
€8.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.50 |
*price indicative
- RS Stock No.:
- 187-9269
- Mfr. Part No.:
- 8618304
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Hardware Kit | |
| Accessory Type | Lock Insert | |
| For Use With | Doors/Locks | |
| Material | Die Cast Zinc | |
| Quantity | 1Per Pack | |
| Standards/Approvals | No | |
| Series | VX | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Hardware Kit | ||
Accessory Type Lock Insert | ||
For Use With Doors/Locks | ||
Material Die Cast Zinc | ||
Quantity 1Per Pack | ||
Standards/Approvals No | ||
Series VX | ||
- COO (Country of Origin):
- DE
The Rittal Lock insert can be used with doors/locks.
Material: Die Cast Zinc
Related links
- Rittal VX Series Lock Insert for Use with Doors/Locks, 1 Per Pack Piece(s)
- Rittal VX Series Lock Insert for Use with Doors/Locks 1 Per Pack Piece(s)
- Rittal VX Series Lock Insert for Use with Doors/Locks 1 Per Pack Piece(s)
- Rittal VX Series Lock Insert for Use with Doors/Locks 1 Per Pack Piece(s)
- Rittal VX Series Lock Insert for Use with Doors/Locks 1 Per Pack Piece(s)
- Rittal VX Series Lock Insert for Use with Doors/Locks 1 Per Pack Piece(s)
- Rittal VX Series Lock Insert for Use with Doors/Locks 1 Per Pack Piece(s)
- Rittal VX Series Locking Bar Latch for Use with Doors/Locks, 10 Per Pack Piece(s)
