Rittal DK Series Second pair of mounting angles for Data Rack for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm
- RS Stock No.:
- 223-8813
- Mfr. Part No.:
- 7299000
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€330.06
(exc. VAT)
€405.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €330.06 |
*price indicative
- RS Stock No.:
- 223-8813
- Mfr. Part No.:
- 7299000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Mounting Angle | |
| Accessory Type | Second pair of mounting angles for Data Rack | |
| For Use With | Data Rack | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Length | 482.6mm | |
| Width | 482.6mm | |
| Finish | Spray | |
| Rack Unit | 45U | |
| Standards/Approvals | No | |
| Series | DK | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Angle | ||
Accessory Type Second pair of mounting angles for Data Rack | ||
For Use With Data Rack | ||
Material Steel | ||
Quantity 1Per Pack | ||
Length 482.6mm | ||
Width 482.6mm | ||
Finish Spray | ||
Rack Unit 45U | ||
Standards/Approvals No | ||
Series DK | ||
- COO (Country of Origin):
- DE
The Rittal DK second pair of mounting angle has 482.6 mm (19") network component or for the attachment of component shelve and slide rail. It has punched profile at the front, hole centre distance 465 mm, tailored to the attachment of patch panel and cable routing rail. The mounting level may be positioned on a 50 mm pitch pattern. Minimum distance between level 150 mm, maximum distance between level 350 mm.
Weight/pack 14.63 kg
Spray-finished
Related links
- Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK 7297.000 Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box, 2 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6mm
- Rittal DK Series ESD Connection Point for Use with TS IT Cabinet, 1 Per Pack Piece(s)
- Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1.2 m 482.6mm
- Rittal DK Series Mounting Unit for Use with LSA Strips, 1 Per Pack Piece(s) 124 mm 482.6mm
- Rittal DK Series Busbar for Use with TS 8 VX IT, 1 Per Pack Piece(s) 2 m 3 m
