Rittal DK 7246.500 Series Mounting Angle, 1 Per Pack Piece(s) 150 mm 97 mm 350mm
- RS Stock No.:
- 230-4977
- Mfr. Part No.:
- 7246500
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€43.04
(exc. VAT)
€52.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.04 |
*price indicative
- RS Stock No.:
- 230-4977
- Mfr. Part No.:
- 7246500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Mounting Angle | |
| Accessory Type | Mounting Angle | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Height | 150mm | |
| Length | 97mm | |
| Width | 350mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Series | DK 7246.500 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Mounting Angle | ||
Accessory Type Mounting Angle | ||
Material Steel | ||
Quantity 1Per Pack | ||
Height 150mm | ||
Length 97mm | ||
Width 350mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
Series DK 7246.500 | ||
The Rittal DK Support is used to securely mount non-19" small appliances such as modems power packs routers etc.
Quick and easy to attachment of components and connection cables using Velcro fasteners or cable ties
Suitable for cable routing in the enclosure depth
Related links
- Rittal DK Series Mounting Angle for Use with Flat Box, 2 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1.2 m 482.6mm
- Rittal DK 7297.000 Series Mounting Angle for Use with Data Rack, 1 Per Pack Piece(s) 482.6 mm 482.6mm
- Rittal DK Series Mounting Angle for Use with Flat Box 482.6 mm 482.6mm
- Rittal DK Series Bracket for Use with 19 in Mounting Angle
- Rittal DK Series Mounting Unit for Use with LSA Strips, 1 Per Pack Piece(s) 124 mm 482.6mm
- Rittal DK Series ESD Connection Point for Use with TS IT Cabinet, 1 Per Pack Piece(s)
