nVent SCHROFF MultipacPRO Series Chassis for Use with Rack Mounts, 1 Per Pack Piece(s) 340 mm 340 mm 340mm
- RS Stock No.:
- 277-3814
- Distrelec Article No.:
- 110-41-794
- Mfr. Part No.:
- 20860-122
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€65.66
(exc. VAT)
€80.76
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.66 |
*price indicative
- RS Stock No.:
- 277-3814
- Distrelec Article No.:
- 110-41-794
- Mfr. Part No.:
- 20860-122
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Horizontal Board Assembly | |
| Accessory Type | Chassis | |
| For Use With | Rack Mounts | |
| Material | Steel | |
| Quantity | 1Per Pack | |
| Height | 340mm | |
| Length | 340mm | |
| Width | 340mm | |
| Finish | Aluminium Zinc Coated | |
| Rack Unit | 1U | |
| Standards/Approvals | IEC 60297-3-105, IEC 60297-3-100 | |
| Series | MultipacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Horizontal Board Assembly | ||
Accessory Type Chassis | ||
For Use With Rack Mounts | ||
Material Steel | ||
Quantity 1Per Pack | ||
Height 340mm | ||
Length 340mm | ||
Width 340mm | ||
Finish Aluminium Zinc Coated | ||
Rack Unit 1U | ||
Standards/Approvals IEC 60297-3-105, IEC 60297-3-100 | ||
Series MultipacPRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff 19 inch chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version is produced from sheet metal, Al-zn coated and have plain top and bottom covers. It has rack height 1 U and depth 340 mm.
Detachable front and rear pane
IP20 Protection
Space saving flat-pack
EMC shielding
Related links
- nVent SCHROFF MultipacPRO Series 4 U Rack Mount Chassis 84 HP, 340 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Sub Rack 340 mm Depth
- nVent SCHROFF MultipacPRO Series 3 U Rack Mount Chassis 84 HP, 340 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis
- nVent SCHROFF MultipacPRO Series 3 U Sub Rack 280 mm Depth
- nVent SCHROFF MultipacPRO Series 1 U Rack Mount Chassis
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 84 HP, 220 mm Depth
- nVent SCHROFF MultipacPRO Series 2 U Rack Mount Chassis 460 mm Depth
