nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- RS Stock No.:
- 283-8379
- Mfr. Part No.:
- 30809-674
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€35.91
(exc. VAT)
€44.17
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.91 |
*price indicative
- RS Stock No.:
- 283-8379
- Mfr. Part No.:
- 30809-674
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Cover | |
| For Use With | Cassettes | |
| Material | Aluminium | |
| Quantity | 5Per Pack | |
| Finish | Anodised | |
| Rack Unit | 3U | |
| Standards/Approvals | RoHS | |
| Series | 30809 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Cover | ||
For Use With Cassettes | ||
Material Aluminium | ||
Quantity 5Per Pack | ||
Finish Anodised | ||
Rack Unit 3U | ||
Standards/Approvals RoHS | ||
Series 30809 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Schroff HF frame type plug-in unit body tube comes with rack width of 14 HP and length 220 mm. The black HF body tube, for HF frame-type plug-in unit enables a user to insert pcbs.
Shielding
Module body
Related links
- nVent SCHROFF 30809 Series Cover for Use with Cassettes, 5 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Cover for Use with Cassette, 5 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Bracket for Use with Cassettes, 10 Per Pack Piece(s)
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 21HP
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 160 mm x 10HP
- nVent SCHROFF 30809 Series Aluminium Cover for Use with Cassettes x 220 mm x 10HP
- nVent SCHROFF 30809 Series Aluminium Side Panel 108.4 mm x 10HP
- nVent SCHROFF 30809 Series Aluminium Side Panel 108.4 mm x 14HP
