nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 15.4 mm 105.2 mm 105.2mm
- RS Stock No.:
- 287-9756
- Distrelec Article No.:
- 302-57-958
- Mfr. Part No.:
- 20808066
- Manufacturer:
- nVent SCHROFF
Subtotal (1 unit)*
€3.87
(exc. VAT)
€4.76
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.87 |
*price indicative
- RS Stock No.:
- 287-9756
- Distrelec Article No.:
- 302-57-958
- Mfr. Part No.:
- 20808066
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Handle | |
| For Use With | Front Panels | |
| Material | Polycarbonate | |
| Quantity | 1Per Pack | |
| Height | 15.4mm | |
| Length | 105.2mm | |
| Width | 105.2mm | |
| Standards/Approvals | RoHS, IEC 60297-3-101, HL3, EN 45545-2, R22-R24 | |
| Series | 20808 | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Handle | ||
For Use With Front Panels | ||
Material Polycarbonate | ||
Quantity 1Per Pack | ||
Height 15.4mm | ||
Length 105.2mm | ||
Width 105.2mm | ||
Standards/Approvals RoHS, IEC 60297-3-101, HL3, EN 45545-2, R22-R24 | ||
Series 20808 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent-Schroff static plastic handle, featuring a trapezoid shape, is designed to be mounted on a front panel to aid in the extraction of the PCB.
Flammability rating UL 94V-0
RoHS compliant
Related links
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 15.4 mm 14 mm
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 15.4 mm 39.2 mm 39.2mm
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 15.4 mm 140.8 mm 140.8mm
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 15.4 mm 14 mm 49.4mm
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 5 Per Pack Piece(s)
- nVent SCHROFF 20808 Series Handle for Use with Front Panels, 1 Per Pack Piece(s) 39.2 mm 39.2mm
- nVent SCHROFF 20808-067 Series Plastic Handle for Use with CompactPCI x 140.8mm
- nVent SCHROFF Guide Rail Handle for Use with Front Panels
