nVent SCHROFF CompacPRO Series Filler Angle for Use with Compac PRO Desktop Case, M4 x 8 mm Thread, 2 Per Pack Piece(s)
- RS Stock No.:
- 721-2998
- Distrelec Article No.:
- 152-75-201
- Mfr. Part No.:
- 24575119
- Manufacturer:
- nVent SCHROFF
Image representative of range
Subtotal (1 pair)*
€11.82
(exc. VAT)
€14.54
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €11.82 |
*price indicative
- RS Stock No.:
- 721-2998
- Distrelec Article No.:
- 152-75-201
- Mfr. Part No.:
- 24575119
- Manufacturer:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Accessory Type | Filler Angle | |
| Product Type | Filler Angle | |
| For Use With | Compac PRO Desktop Case | |
| Material | Aluminium | |
| Thread Size | M4 x 8 mm | |
| Quantity | 2Per Pack | |
| Rack Unit | 3U | |
| Standards/Approvals | DIN, EN, IEC | |
| Series | CompacPRO | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Accessory Type Filler Angle | ||
Product Type Filler Angle | ||
For Use With Compac PRO Desktop Case | ||
Material Aluminium | ||
Thread Size M4 x 8 mm | ||
Quantity 2Per Pack | ||
Rack Unit 3U | ||
Standards/Approvals DIN, EN, IEC | ||
Series CompacPRO | ||
- COO (Country of Origin):
- DE
CompacPRO Filler Angle
A Schroff CompacPRO filler angle for lateral covering of the frame and to set up a consistent front level with front panels and plug-in units.
Aluminium extrusion, anodised with plain cut edges
RoHS compliant
Supplied with
2 x filler angles.
Related links
- nVent SCHROFF CompacPRO Series Desktop Subrack Case for Use with Individual Electronic Components, 1 Per Pack Piece(s)
- nVent SCHROFF PropacPRO Series Mounting Plate for Use with RatioPac Pro Desktop Case 1 Per Pack Piece(s) 431
- nVent SCHROFF Assembly Screw Pack for Use with 19 in Cabinet M6 x 16 Thread, 50 Per Pack Piece(s)
- nVent SCHROFF EuropacPRO Series Mounting Plate for Use with RatioPac Pro Desktop Case 172.5 mm 220 mm 431.35mm
- nVent SCHROFF Carrying Handle for Use with 19 in compacPRO Desktop Case 180 mm
- nVent SCHROFF Design Element for Use with 19 in Desktop Enclosure, 1 Per Pack Piece(s)
- nVent SCHROFF Carrying Handle for Use with 19 in Desktop Enclosure, 4 Per Pack Piece(s) 180 mm
- nVent SCHROFF 60817 Series PCB Inserter 10 Per Pack Piece(s)
